
TCAN1144DMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1144DMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1144DMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1144DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1144DMTRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 14-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 14-VSON (4.5x3) |
Receiver Hysteresis 135 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN1145DMTRQ1 | Texas Instruments | 4.465 | 296-TCAN1145DMTRQ1CT-ND | €2.55000 | Parametric Equivalent |
| TCAN1146DMTRQ1 | Texas Instruments | 1.542 | 296-TCAN1146DMTRQ1CT-ND | €2.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.24000 | €2.24 |
| 10 | €1.67200 | €16.72 |
| 25 | €1.52840 | €38.21 |
| 100 | €1.37010 | €137.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.02356 | €3,070.68 |
| 6.000 | €1.00333 | €6,019.98 |
| Unit Price without VAT: | €2.24000 |
|---|---|
| Unit Price with VAT: | €2.68800 |

