
TCAN1051HDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-51642-2-ND - Tape & Reel (TR) 296-51642-1-ND - Cut Tape (CT) 296-51642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051HDRBTQ1 |
Description | IC TRANSCEIVER HALF 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051HDRBTQ1 Models |
Category | Data Rate 2Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-VSON (3x3) |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.12000 | €2.12 |
| 10 | €1.57900 | €15.79 |
| 25 | €1.44240 | €36.06 |
| 100 | €1.29210 | €129.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.22036 | €305.09 |
| 500 | €1.17712 | €588.56 |
| 750 | €1.15548 | €866.61 |
| 1.250 | €1.13148 | €1,414.35 |
| 1.750 | €1.11746 | €1,955.55 |
| 2.500 | €1.10397 | €2,759.92 |
| Unit Price without VAT: | €2.12000 |
|---|---|
| Unit Price with VAT: | €2.54400 |

