1/1 Transceiver CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1042HGDRQ1

DigiKey Part Number
296-TCAN1042HGDRQ1TR-ND - Tape & Reel (TR)
296-TCAN1042HGDRQ1CT-ND - Cut Tape (CT)
296-TCAN1042HGDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1042HGDRQ1
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TCAN1042HGDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.72000€1.72
10€1.26700€12.67
25€1.15440€28.86
100€1.03010€103.01
250€0.97084€242.71
500€0.93624€468.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.87462€2,186.55
5.000€0.85590€4,279.50
7.500€0.84654€6,349.05
Manufacturers Standard Package
Unit Price without VAT:€1.72000
Unit Price with VAT:€2.06400