
TCA7408-5405EVM | |
|---|---|
DigiKey Part Number | 296-30147-ND |
Manufacturer | |
Manufacturer Product Number | TCA7408-5405EVM |
Description | EVAL BOARD FOR TCA5405 TCA7408 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TCA5405, TCA7408 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | TCA5405, TCA7408 | |
Primary Attributes | 5-Bit and 8-Bit Expanders | |
Secondary Attributes | Color Mixing, LED Blinking Control and Key Press Detection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.89000 | €26.89 |
| Unit Price without VAT: | €26.89000 |
|---|---|
| Unit Price with VAT: | €32.26800 |

