TAS6424-Q1 - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS6424Q1EVM

DigiKey Part Number
296-48039-ND
Manufacturer
Manufacturer Product Number
TAS6424Q1EVM
Description
EVAL BOARD FOR TAS6424-Q1
Customer Reference
Detailed Description
TAS6424-Q1 - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
75W x 4 @ 4Ohm
Voltage - Supply
4.5V ~ 26V
Utilized IC / Part
TAS6424-Q1
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.