TAS5731 - 2-Channel (Stereo) with Subwoofer Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5731EVM

DigiKey Part Number
296-30301-ND
Manufacturer
Manufacturer Product Number
TAS5731EVM
Description
EVAL BOARD FOR TAS5731
Customer Reference
Detailed Description
TAS5731 - 2-Channel (Stereo) with Subwoofer Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Amplifier Type
Class D
Output Type
2-Channel (Stereo) with Subwoofer
Max Output Power x Channels @ Load
41.5W x 1 @ 4Ohm; 20.9W x 2 @ 8Ohm
Voltage - Supply
8V ~ 26V
Utilized IC / Part
TAS5731
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€182.84000€182.84
Manufacturers Standard Package
Unit Price without VAT:€182.84000
Unit Price with VAT:€219.40800