
TAS5717EVM | |
|---|---|
DigiKey Part Number | 296-31011-ND |
Manufacturer | |
Manufacturer Product Number | TAS5717EVM |
Description | EVAL BOARD FOR TAS5717 |
Customer Reference | |
Detailed Description | TAS5717 - 2-Channel (Stereo) with Stereo Headphones Output Class D Audio Amplifier Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 10W x 2 @ 8Ohm | |
Voltage - Supply | 3V ~ 3.6V | |
Utilized IC / Part | TAS5717 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

