TAS5715EVM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2
Unit Price: €171.43000
Datasheet
TAS5715 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5715EVM

DigiKey Part Number
296-31010-ND
Manufacturer
Manufacturer Product Number
TAS5715EVM
Description
EVAL BOARD FOR TAS5715
Customer Reference
Detailed Description
TAS5715 - 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
41.5W x 2 @ 4Ohm
Voltage - Supply
8V ~ 26V
Utilized IC / Part
TAS5715
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes