
TAS5711PHPEVM | |
|---|---|
DigiKey Part Number | 296-45851-ND |
Manufacturer | |
Manufacturer Product Number | TAS5711PHPEVM |
Description | EVAL BOARD FOR TAS5711PHP |
Customer Reference | |
Detailed Description | TAS5711PHP - 2-Channel (Stereo, 2.1) or 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo, 2.1) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 21W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Utilized IC / Part | TAS5711PHP | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

