
TAS5548EVM | |
|---|---|
DigiKey Part Number | 296-43462-ND |
Manufacturer | |
Manufacturer Product Number | TAS5548EVM |
Description | EVAL BOARD FOR TAS5548 |
Customer Reference | |
Detailed Description | TAS5548 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | TAS5548 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

