
TAS5518-5261K2EVM | |
|---|---|
DigiKey Part Number | 296-31386-ND |
Manufacturer | |
Manufacturer Product Number | TAS5518-5261K2EVM |
Description | EVAL BOARD FOR TAS5261 TAS5518 |
Customer Reference | |
Detailed Description | TAS5261, TAS5518 PurePath Digital™ 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 400W x 1 @ 3Ohm | |
Voltage - Supply | 10.8V ~ 13.2V | |
Utilized IC / Part | TAS5261, TAS5518 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


