TAS5111ADADR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.078
Unit Price: €3.42000
Datasheet

Similar


Texas Instruments
In Stock: 1.591
Unit Price: €2.25000
Datasheet
Amplifier IC 1-Channel (Mono) Class D 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5111ADADR

DigiKey Part Number
296-21516-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5111ADADR
Description
IC AMP CLASS D MONO 93W 32HTSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5111ADADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
93W x 1 @ 4Ohm
Voltage - Supply
3V ~ 3.6V
Features
Digital Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
32-HTSSOP
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 28.300 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

28.300In Stock
Ships from Rochester Electronics, LLC