Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVCP412RTJR

DigiKey Part Number
296-23964-2-ND - Tape & Reel (TR)
296-23964-1-ND - Cut Tape (CT)
296-23964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVCP412RTJR
Description
IC REDRIVER SATA 2CH 3GBPS 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 3Gbps 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN75LVCP412RTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SATA
Input
-
Output
-
Data Rate (Max)
3Gbps
Number of Channels
2
Delay Time
320ps
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
55mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.84000€3.84
10€2.91400€29.14
25€2.68240€67.06
100€2.42710€242.71
250€2.30548€576.37
500€2.30292€1,151.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.09729€6,291.87
Manufacturers Standard Package
Unit Price without VAT:€3.84000
Unit Price with VAT:€4.60800

Other Suppliers on DigiKey

23.750In Stock
Ships from Rochester Electronics, LLC