5/3 Transceiver Full RS232 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LP196NG4

DigiKey Part Number
SN75LP196NG4-ND
Manufacturer
Manufacturer Product Number
SN75LP196NG4
Description
IC TRANSCEIVER FULL 5/3 20PDIP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75LP196NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
1 V
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.