SN75LBC176ADR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.138
Unit Price: €3.20000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 14
Unit Price: €7.22000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 0
Unit Price: €4.06982
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 13.634
Unit Price: €0.53000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 5.109
Unit Price: €0.53000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.433
Unit Price: €2.60000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 85
Unit Price: €2.60000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.277
Unit Price: €3.03000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.374
Unit Price: €3.03000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.405
Unit Price: €2.58000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.33000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.708
Unit Price: €5.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €3.15037
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC176ADR

DigiKey Part Number
296-26663-2-ND - Tape & Reel (TR)
296-26663-1-ND - Cut Tape (CT)
296-26663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LBC176ADR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC176ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
30Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types