SN75HVD3082EDG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 288
Unit Price: €1.42000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.567
Unit Price: €1.98000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 399
Unit Price: €1.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 166
Unit Price: €4.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.534
Unit Price: €4.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 72
Unit Price: €4.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.428
Unit Price: €4.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.129
Unit Price: €5.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7.432
Unit Price: €5.03000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 19
Unit Price: €6.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.281
Unit Price: €6.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.949
Unit Price: €5.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.925
Unit Price: €5.05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 878
Unit Price: €6.86000
Datasheet
1/1 Transceiver Half RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75HVD3082EDG4

DigiKey Part Number
SN75HVD3082EDG4-ND
Manufacturer
Manufacturer Product Number
SN75HVD3082EDG4
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75HVD3082EDG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
30 mV
Data Rate
200kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes