Direct

SN75C189ANE4 | |
|---|---|
DigiKey Part Number | 296-SN75C189ANE4-ND |
Manufacturer | |
Manufacturer Product Number | SN75C189ANE4 |
Description | IC TRANSCEIVER 0/4 14PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS232 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 970 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.50284 | €502.84 |
| Unit Price without VAT: | €0.50284 |
|---|---|
| Unit Price with VAT: | €0.60341 |


