
SN75ALS1178N | |
|---|---|
DigiKey Part Number | 296-9931-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS1178N |
Description | IC TRANSCEIVER FULL 2/2 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS1178N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 50 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.90000 | €6.90 |
| 10 | €5.34400 | €53.44 |
| 25 | €4.95400 | €123.85 |
| 100 | €4.52510 | €452.51 |
| 250 | €4.32064 | €1,080.16 |
| 500 | €4.19744 | €2,098.72 |
| 1.000 | €4.09602 | €4,096.02 |
| Unit Price without VAT: | €6.90000 |
|---|---|
| Unit Price with VAT: | €8.28000 |

