
SN75451BPS | |
|---|---|
DigiKey Part Number | 296-SN75451BPS-ND |
Manufacturer | |
Manufacturer Product Number | SN75451BPS |
Description | IC PERIPHERAL DRIVER 5.25V 8-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | 100µA, 300mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.83000 | €0.83 |
| 10 | €0.59000 | €5.90 |
| 80 | €0.47763 | €38.21 |
| 160 | €0.45244 | €72.39 |
| 320 | €0.43163 | €138.12 |
| 560 | €0.41755 | €233.83 |
| 1.040 | €0.40435 | €420.52 |
| 2.560 | €0.38882 | €995.38 |
| 5.040 | €0.37947 | €1,912.53 |
| Unit Price without VAT: | €0.83000 |
|---|---|
| Unit Price with VAT: | €0.99600 |

