MFR Recommended

SN74TVC16222ADGVR | |
|---|---|
DigiKey Part Number | 296-9889-2-ND - Tape & Reel (TR) 296-9889-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74TVC16222ADGVR |
Description | IC VOLTAGE CLAMP 22BIT 48-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Clamp IC 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74TVC16222ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Logic Type | Voltage Clamp | |
Supply Voltage | - | |
Number of Bits | 22 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.35000 | €2.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.95934 | €3,918.68 |
| Unit Price without VAT: | €2.35000 |
|---|---|
| Unit Price with VAT: | €2.82000 |


