Similar

SN74SSTUB32864ZKER | |
|---|---|
DigiKey Part Number | 296-21315-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74SSTUB32864ZKER |
Description | IC CONFI REG BUF 25-14BIT 96PBGA |
Customer Reference | |
Detailed Description | 1:1, 1:2 Configurable Registered Buffer IC 96-PBGA MICROSTAR (13.6x5.6) |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTUB32864ZKER Models |
Category | Number of Bits 25, 14 |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 96-LFBGA |
Part Status Obsolete | Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6) |
Logic Type 1:1, 1:2 Configurable Registered Buffer | Base Product Number |
Supply Voltage 1.7V ~ 1.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74SSTUB32864NMJR | Texas Instruments | 0 | 296-SN74SSTUB32864NMJRTR-ND | €7.45911 | Similar |


