
SN74SSTL16847DGGR | |
|---|---|
DigiKey Part Number | 296-1274-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74SSTL16847DGGR |
Description | IC BUFF 3V/3.6V 64-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 20 Bit per Element 3-State Output 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74SSTL16847DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 20mA, 20mA |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Number of Elements 1 | Supplier Device Package 64-TSSOP |
Number of Bits per Element 20 | Base Product Number |

