
SN74SSQE32882ZCJR | |
|---|---|
DigiKey Part Number | 296-23901-2-ND - Tape & Reel (TR) 296-23901-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74SSQE32882ZCJR |
Description | IC REG BUFFER 28-56BIT 176-NFBGA |
Customer Reference | |
Detailed Description | 1:2 Registered Buffer with Parity IC 176-NFBGA (15x6) |
Datasheet | Datasheet |
Category | Number of Bits 28, 56 |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 176-TFBGA |
Logic Type 1:2 Registered Buffer with Parity | Supplier Device Package 176-NFBGA (15x6) |
Supply Voltage 1.425V ~ 1.575V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.52000 | €11.52 |
| 10 | €9.06200 | €90.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €6.82892 | €6,828.92 |
| Unit Price without VAT: | €11.52000 |
|---|---|
| Unit Price with VAT: | €13.82400 |

