
SN74S1053PW | |
|---|---|
DigiKey Part Number | 296-41912-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74S1053PW |
Description | IC SCHOT BAR DIODE 16BIT 20TSSOP |
Customer Reference | |
Detailed Description | Schottky Barrier Diode Bus-Termination Array IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74S1053PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Schottky Barrier Diode Bus-Termination Array | |
Supply Voltage | - | |
Number of Bits | 16 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.90000 | €3.90 |
| 10 | €2.96100 | €29.61 |
| 70 | €2.52657 | €176.86 |
| 140 | €2.42071 | €338.90 |
| Unit Price without VAT: | €3.90000 |
|---|---|
| Unit Price with VAT: | €4.68000 |

