


SN74LVTH32244ZKER | |
|---|---|
DigiKey Part Number | 296-30020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVTH32244ZKER |
Description | IC BUFF 2.7V/3.6V |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 8 Element 4 Bit per Element 3-State Output 96-PBGA MICROSTAR (13.6x5.6) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH32244ZKER Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 96-LFBGA |
Number of Elements 8 | Supplier Device Package 96-PBGA MICROSTAR (13.6x5.6) |
Number of Bits per Element 4 | Base Product Number |

