Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-BGA MICROSTAR JUNIOR (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH244AZQNR

DigiKey Part Number
296-31931-2-ND - Tape & Reel (TR)
296-31931-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SN74LVTH244AZQNR
Description
IC BUFF 2.7V/3.6V
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-BGA MICROSTAR JUNIOR (4x3)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH244AZQNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-VFBGA
Number of Elements
2
Supplier Device Package
20-BGA MICROSTAR JUNIOR (4x3)
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 979
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.86000€0.86
10€0.61700€6.17
25€0.55640€13.91
100€0.49050€49.05
250€0.45896€114.74
500€0.43992€219.96
Unit Price without VAT:€0.86000
Unit Price with VAT:€1.03200