
SN74LVT16646DGGR | |
|---|---|
DigiKey Part Number | 2156-SN74LVT16646DGGR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT16646DGGR |
Description | IC TXRX 2.7V/3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT16646DGGR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | €4.78491 | €253.60 |
| Unit Price without VAT: | €4.78491 |
|---|---|
| Unit Price with VAT: | €5.74189 |

