MFR Recommended

SN74LVCH244ARGYRG4 | |
|---|---|
DigiKey Part Number | SN74LVCH244ARGYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244ARGYRG4 |
Description | IC BUFF NON-INVERT 3.6V 20-VQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244ARGYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16085 | €482.55 |
| 6.000 | €0.15642 | €938.52 |
| 9.000 | €0.15420 | €1,387.80 |
| 15.000 | €0.15174 | €2,276.10 |
| 21.000 | €0.15030 | €3,156.30 |
| 30.000 | €0.14892 | €4,467.60 |
| Unit Price without VAT: | €0.16085 |
|---|---|
| Unit Price with VAT: | €0.19302 |


