Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH244ADGVR

DigiKey Part Number
296-8608-2-ND - Tape & Reel (TR)
296-8608-1-ND - Cut Tape (CT)
296-8608-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVCH244ADGVR
Description
IC BUFF 1.65V/3.6V 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVCH244ADGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TVSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.24868€497.36
Manufacturers Standard Package
Unit Price without VAT:€0.24868
Unit Price with VAT:€0.29842

Other Suppliers on DigiKey

5.960In Stock
Ships from Rochester Electronics, LLC