
SN74LVC863APWT | |
|---|---|
DigiKey Part Number | SN74LVC863APWT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC863APWT |
Description | IC TXRX NON-INVERT 3.6V 24-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 9 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC863APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 9 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.07892 | €539.46 |
| 750 | €1.05883 | €794.12 |
| 1.250 | €1.03656 | €1,295.70 |
| 1.750 | €1.02355 | €1,791.21 |
| 2.500 | €1.01104 | €2,527.60 |
| 6.250 | €0.98410 | €6,150.62 |
| Unit Price without VAT: | €1.07892 |
|---|---|
| Unit Price with VAT: | €1.29470 |

