SN74LVC861ANSR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 18.327
Unit Price: €1.50602
Datasheet
Transceiver, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC861ANSR

DigiKey Part Number
SN74LVC861ANSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC861ANSR
Description
IC TXRX NON-INVERT 3.6V 24-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC861ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.209", 5.30mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC