SN74LVC2G126YEAR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2.172
Unit Price: €0.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.100
Unit Price: €0.69000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 108.501
Unit Price: €0.69000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G126YEAR

DigiKey Part Number
296-15586-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G126YEAR
Description
IC BUFFER NON-INVERT 5.5V 8DSBGA
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G126YEAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC