SN74LVC257AQPWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.500
Unit Price: €1.81028
Datasheet

Similar


onsemi
In Stock: 589
Unit Price: €0.48000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 378
Unit Price: €0.39000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 145
Unit Price: €0.29000
Datasheet

Similar


onsemi
In Stock: 65
Unit Price: €0.50000
Datasheet

Similar


onsemi
In Stock: 4.376
Unit Price: €0.50000
Datasheet
Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC257AQPWRQ1

DigiKey Part Number
296-28559-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC257AQPWRQ1
Description
IC MULTIPLEXER 4 X 2:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC257AQPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.270 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.270In Stock
Ships from Rochester Electronics, LLC