SN74LVC244AQDWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.225
Unit Price: €0.68000
Datasheet

Similar


onsemi
In Stock: 226
Unit Price: €0.91000
Datasheet

Similar


onsemi
In Stock: 1.932
Unit Price: €0.88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 40.000
Unit Price: €0.57794
Datasheet

Similar


onsemi
In Stock: 31
Unit Price: €0.88000
Datasheet

Similar


onsemi
In Stock: 3.490
Unit Price: €0.88000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC244AQDWRQ1

DigiKey Part Number
SN74LVC244AQDWRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC244AQDWRQ1
Description
IC BUFF NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC244AQDWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes