SN74LVC1T45YZTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5.466
Unit Price: €0.43000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.412
Unit Price: €0.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.914
Unit Price: €0.42000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.12092
Datasheet

Similar


Diodes Incorporated
In Stock: 17.327
Unit Price: €0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.394
Unit Price: €0.31000
Datasheet

Similar


onsemi
In Stock: 1.732
Unit Price: €0.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €5.37643
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.695
Unit Price: €6.36000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1T45YZTR

DigiKey Part Number
SN74LVC1T45YZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1T45YZTR
Description
IC XLTR VL BIDIR 6-DSBGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1T45YZTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
420Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-UFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 67.578 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

67.578In Stock
Ships from Rochester Electronics, LLC