MFR Recommended

SN74LVC1G99DCUTG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G99DCUTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99DCUTG4 |
Description | IC MF CFG 1-CIR 4-IN 8VSSOP |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99DCUTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.35108 | €351.08 |
| 1.250 | €0.34729 | €434.11 |
| 1.750 | €0.34200 | €598.50 |
| 2.500 | €0.33692 | €842.30 |
| 6.250 | €0.32597 | €2,037.31 |
| 12.500 | €0.31938 | €3,992.25 |
| 25.000 | €0.31395 | €7,848.75 |
| Unit Price without VAT: | €0.35108 |
|---|---|
| Unit Price with VAT: | €0.42130 |

