SN74LVC1G99DCUTE4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 149.618
Unit Price: €0.90000
Datasheet
Image for SN74LVC1G99DCUTE4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G99DCUTE4

DigiKey Part Number
SN74LVC1G99DCUTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G99DCUTE4
Description
IC MF CFG 1-CIR 4-IN 8VSSOP
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G99DCUTE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Tri-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes