
SN74LVC1G99DCURG4 | |
|---|---|
DigiKey Part Number | 296-52212-2-ND - Tape & Reel (TR) 296-52212-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G99DCURG4 |
Description | IC MF CFG 1-CIR 4-IN 8VSSOP |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G99DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.29900 | €2.99 |
| 25 | €0.26720 | €6.68 |
| 100 | €0.23230 | €23.23 |
| 250 | €0.21556 | €53.89 |
| 500 | €0.20550 | €102.75 |
| 1.000 | €0.19720 | €197.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18696 | €560.88 |
| 6.000 | €0.18194 | €1,091.64 |
| 9.000 | €0.17943 | €1,614.87 |
| 15.000 | €0.17665 | €2,649.75 |
| 21.000 | €0.17502 | €3,675.42 |
| 30.000 | €0.17346 | €5,203.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50400 |

