Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G58YZPR

DigiKey Part Number
296-SN74LVC1G58YZPRTR-ND - Tape & Reel (TR)
296-SN74LVC1G58YZPRCT-ND - Cut Tape (CT)
296-SN74LVC1G58YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G58YZPR
Description
IC MF CFG 1-CIR 3-IN 6-DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G58YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.17370€521.10
6.000€0.16897€1,013.82
9.000€0.16660€1,499.40
15.000€0.16398€2,459.70
21.000€0.16244€3,411.24
30.000€0.16097€4,829.10
Manufacturers Standard Package
Unit Price without VAT:€0.17370
Unit Price with VAT:€0.20844

Other Suppliers on DigiKey

108.000In Stock
Ships from Rochester Electronics, LLC