D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G373YZTR

DigiKey Part Number
SN74LVC1G373YZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G373YZTR
Description
IC D-TYPE TRANSP 1:1 6-DSBGA
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G373YZTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
D-Type Transparent Latch
Circuit
1:1
Output Type
Tri-State
Voltage - Supply
1.65V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
32mA, 32mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA, DSBGA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 24.000 View Now
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.07325€439.50
9.000€0.07206€648.54
15.000€0.07074€1,061.10
21.000€0.06997€1,469.37
30.000€0.06923€2,076.90
75.000€0.06764€5,073.00
Unit Price without VAT:€0.07325
Unit Price with VAT:€0.08790

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC