
SN74LVC1G0832YZPR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G0832YZPRTR-ND - Tape & Reel (TR) 296-SN74LVC1G0832YZPRCT-ND - Cut Tape (CT) 296-SN74LVC1G0832YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G0832YZPR |
Description | IC AND/OR GATE 1-CIR 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G0832YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | AND/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 3 Input (2, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.33100 | €3.31 |
| 25 | €0.29680 | €7.42 |
| 100 | €0.25820 | €25.82 |
| 250 | €0.23984 | €59.96 |
| 500 | €0.22880 | €114.40 |
| 1.000 | €0.22253 | €222.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20848 | €625.44 |
| 6.000 | €0.20298 | €1,217.88 |
| 9.000 | €0.20023 | €1,802.07 |
| 15.000 | €0.19718 | €2,957.70 |
| 21.000 | €0.19540 | €4,103.40 |
| 30.000 | €0.19368 | €5,810.40 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.56400 |

