MFR Recommended
Upgrade
Upgrade

SN74LVC1G07DRYRG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G07DRYRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G07DRYRG4 |
Description | IC BUFFER NON-INVERT 5.5V 6-SON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G07DRYRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.09880 | €494.00 |
| 10.000 | €0.09618 | €961.80 |
| 15.000 | €0.09486 | €1,422.90 |
| 25.000 | €0.09341 | €2,335.25 |
| 35.000 | €0.09256 | €3,239.60 |
| 50.000 | €0.09174 | €4,587.00 |
| Unit Price without VAT: | €0.09880 |
|---|---|
| Unit Price with VAT: | €0.11856 |




