SN74LVC16245AGQLR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC16245AGQLR

DigiKey Part Number
296-9843-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC16245AGQLR
Description
IC TXRX NON-INVERT 3.6V 56-BGA
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16245AGQLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 119.708 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

119.708In Stock
Ships from Rochester Electronics, LLC