Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
TMUX1574PWR

SN74LVC158APWR

DigiKey Part Number
296-SN74LVC158APWRTR-ND - Tape & Reel (TR)
296-SN74LVC158APWRCT-ND - Cut Tape (CT)
296-SN74LVC158APWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC158APWR
Description
IC DATA SELECT/MUX 4X2:1 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC158APWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.18800€1.88
25€0.16680€4.17
100€0.14330€14.33
250€0.13224€33.06
500€0.12556€62.78
1.000€0.12006€120.06
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.11327€339.81
6.000€0.10994€659.64
9.000€0.10828€974.52
15.000€0.10643€1,596.45
21.000€0.10536€2,212.56
30.000€0.10432€3,129.60
75.000€0.10209€7,656.75
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33600