
SN74LVC157ARGYR | |
|---|---|
DigiKey Part Number | 296-13966-2-ND - Tape & Reel (TR) 296-13966-1-ND - Cut Tape (CT) 296-13966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ARGYR |
Description | IC MULTIPLEXER 4 X 2:1 16-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ARGYR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-VFQFN Exposed Pad |
Circuit 4 x 2:1 | Supplier Device Package 16-VQFN (4x3.5) |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.47800 | €4.78 |
| 25 | €0.42920 | €10.73 |
| 100 | €0.37650 | €37.65 |
| 250 | €0.35132 | €87.83 |
| 500 | €0.33610 | €168.05 |
| 1.000 | €0.33289 | €332.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30814 | €924.42 |
| 6.000 | €0.30058 | €1,803.48 |
| 9.000 | €0.29679 | €2,671.11 |
| 15.000 | €0.29260 | €4,389.00 |
| 21.000 | €0.29014 | €6,092.94 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |











