
SN74LVC157ADRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC157ADRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC157ADRQ1CT-ND - Cut Tape (CT) 296-SN74LVC157ADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC157ADRQ1 |
Description | AUTOMOTIVE QUADRUPLE 2-LINE-TO-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC157ADRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.53800 | €5.38 |
| 25 | €0.48480 | €12.12 |
| 100 | €0.42590 | €42.59 |
| 250 | €0.39792 | €99.48 |
| 500 | €0.38098 | €190.49 |
| 1.000 | €0.37921 | €379.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.34988 | €1,049.64 |
| 6.000 | €0.34147 | €2,048.82 |
| 9.000 | €0.33726 | €3,035.34 |
| 15.000 | €0.33259 | €4,988.85 |
| 21.000 | €0.32986 | €6,927.06 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

