
SN74LV4T32QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV4T32QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4T32QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV4T32QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T32QPWRQ1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T32QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.6V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.85V | |
Input Logic Level - High | 1.1V ~ 2V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31900 | €3.19 |
| 25 | €0.28480 | €7.12 |
| 100 | €0.24760 | €24.76 |
| 250 | €0.22992 | €57.48 |
| 500 | €0.21924 | €109.62 |
| 1.000 | €0.21276 | €212.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19962 | €598.86 |
| 6.000 | €0.19431 | €1,165.86 |
| 9.000 | €0.19165 | €1,724.85 |
| 15.000 | €0.18871 | €2,830.65 |
| 21.000 | €0.18699 | €3,926.79 |
| 30.000 | €0.18533 | €5,559.90 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |


