
SN74LV4T32PWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV4T32PWREPTR-ND - Tape & Reel (TR) 296-SN74LV4T32PWREPCT-ND - Cut Tape (CT) 296-SN74LV4T32PWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4T32PWREP |
Description | SN74LV4T32PWREP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4T32PWREP Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.1V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 13ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.6V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.64600 | €16.46 |
| 25 | €1.50520 | €37.63 |
| 100 | €1.34960 | €134.96 |
| 250 | €1.27552 | €318.88 |
| 500 | €1.23088 | €615.44 |
| 1.000 | €1.19413 | €1,194.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.14876 | €3,446.28 |
| 6.000 | €1.12656 | €6,759.36 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.65200 |

