CompactFlash™ Interface Interface 114-BGA MICROSTAR (16x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CompactFlash™ Interface Interface 114-BGA MICROSTAR (16x5.5)
SN74LV4320AGKFR

SN74LV4320AGKFR

DigiKey Part Number
296-17919-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LV4320AGKFR
Description
IC INTERFACE SPECIALIZED 114BGA
Customer Reference
Detailed Description
CompactFlash™ Interface Interface 114-BGA MICROSTAR (16x5.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV4320AGKFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
CompactFlash™ Interface
Interface
-
Voltage - Supply
3V ~ 5.5V
Package / Case
114-LFBGA
Supplier Device Package
114-BGA MICROSTAR (16x5.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.379 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.379In Stock
Ships from Rochester Electronics, LLC