
SN74LV273AQWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV273AQWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74LV273AQWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74LV273AQWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV273AQWRKSRQ1 |
Description | IC FF D-TYPE SGL 8-BIT 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273AQWRKSRQ1 Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount, Wettable Flank |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
Clock Frequency 160 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.39795 | €1,193.85 |
| 6.000 | €0.38862 | €2,331.72 |
| 9.000 | €0.38395 | €3,455.55 |
| 15.000 | €0.37878 | €5,681.70 |
| 21.000 | €0.37575 | €7,890.75 |
| Unit Price without VAT: | €0.39795 |
|---|---|
| Unit Price with VAT: | €0.47754 |

